-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQD50N06-09L-GE3
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) DPAK - Tape and Reel (Alt: SQD50N06-09L-GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQD50N06-09L_GE3
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) DPAK - Tape and Reel (Alt: SQD50N06-09L_GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4354 / $3.0939 | Buy Now |
DISTI #
781-SQD50N06-09L_GE3
|
Mouser Electronics | MOSFET 60V 50A 136W AEC-Q101 Qualified RoHS: Compliant | 41228 |
|
$2.3500 / $4.6700 | Buy Now |
DISTI #
E02:0323_03238345
|
Arrow Electronics | Trans MOSFET N-CH 60V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2347 | Europe - 2000 |
|
$1.9153 / $1.9851 | Buy Now |
DISTI #
V72:2272_09219205
|
Arrow Electronics | Trans MOSFET N-CH 60V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 Container: Cut Strips | Americas - 442 |
|
$2.1600 / $4.3260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.4100 | Buy Now |
DISTI #
76473065
|
Verical | Trans MOSFET N-CH 60V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2347 | Americas - 2000 |
|
$1.9092 / $1.9787 | Buy Now |
DISTI #
68775953
|
Verical | Trans MOSFET N-CH 60V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 442 |
|
$2.1600 / $4.3260 | Buy Now |
DISTI #
SQD50N06-09L-GE3
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) DPAK - Tape and Reel (Alt: SQD50N06-09L-GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQD50N06-09L_GE3
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) DPAK - Tape and Reel (Alt: SQD50N06-09L_GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4354 / $3.0939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQD50N06-09L_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQD50N06-09L_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 50A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |