Part Details for SQE48T10120-NDA0G by Bel Power Solutions
Overview of SQE48T10120-NDA0G by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SQE48T10120-NDA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0134
|
Newark | /Dc-Dc Power Supply/ |Bel Power Solutions SQE48T10120-NDA0G Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0000 | Buy Now |
DISTI #
SQE48T10120-NDA0G-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
142 In Stock |
|
$62.7210 / $74.3400 | Buy Now |
DISTI #
784-SQE48T10120-NDAG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 120W 12Vout 10A RoHS: Compliant | 178 |
|
$61.8400 / $74.3400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 12VDC @ 10A - Input: 36 to 75VDC - Through Hole - RoHS compliant RoHS: Compliant |
1 In Stock |
|
$57.6800 / $75.9800 | Buy Now |
DISTI #
000000000006359648
|
Sager | Isolated DC/DC Converters - Through Hole 120W 12Vout 10A Min Qty: 10 | 0 |
|
$61.3300 / $72.4400 | Buy Now |
|
Master Electronics | DC-DC Converter - 12VDC @ 10A - Input: 36 to 75VDC - Through Hole - RoHS compliant RoHS: Compliant |
1 In Stock |
|
$57.6800 / $75.9800 | Buy Now |
Part Details for SQE48T10120-NDA0G
SQE48T10120-NDA0G CAD Models
SQE48T10120-NDA0G Part Data Attributes:
|
SQE48T10120-NDA0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQE48T10120-NDA0G
Bel Power Solutions
DC/DC CONVERTER 12V 120W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |