Part Details for SQE48T20050-NDA0G by Bel Power Solutions
Overview of SQE48T20050-NDA0G by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQE48T20050-NDA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQE48T20050-NDA0G-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
124 In Stock |
|
$62.7210 / $74.3400 | Buy Now |
DISTI #
784-SQE48T20050NDA0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole /DC-DC POWER SUPPLY/ RoHS: Compliant | 0 |
|
$65.2000 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 5VDC @ 20A - Input: 36 to 75VDC - Through Hole - RoHS compliant RoHS: Compliant | 0 |
|
$58.3000 / $171.1200 | Buy Now |