Part Details for SQE48T30012-NGB0G by Bel Fuse
Overview of SQE48T30012-NGB0G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQE48T30012-NGB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQE48T30012-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 30A 8-Pin 1/8-Brick - Bulk (Alt: SQE48T30012-NGB0G) Min Qty: 288 Package Multiple: 144 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 / $77.5000 | Buy Now |
DISTI #
SQE48T30012-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 30A 8-Pin 1/8-Brick - Bulk (Alt: SQE48T30012-NGB0G) Min Qty: 288 Package Multiple: 144 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 / $77.5000 | Buy Now |
Part Details for SQE48T30012-NGB0G
SQE48T30012-NGB0G CAD Models
SQE48T30012-NGB0G Part Data Attributes:
|
SQE48T30012-NGB0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQE48T30012-NGB0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 1.08 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQE48T30012-NGB0G
This table gives cross-reference parts and alternative options found for SQE48T30012-NGB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQE48T30012-NGB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQE48T30012-NGB0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8 | Bel Power Solutions | SQE48T30012-NGB0G vs SQE48T30012-NGB0 |