Part Details for SQE48T30033-NGA0G-S100 by Bel Fuse
Overview of SQE48T30033-NGA0G-S100 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQE48T30033-NGA0G-S100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQE48T30033-NGA0G-
|
Avnet Americas | Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input - Bulk (Alt: SQE48T30033-NGA0G-) RoHS: Not Compliant Min Qty: 264 Package Multiple: 33 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SQE48T30033-NGA0G-
|
Avnet Americas | Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input - Bulk (Alt: SQE48T30033-NGA0G-) RoHS: Not Compliant Min Qty: 264 Package Multiple: 33 Container: Bulk | 0 |
|
RFQ |