Part Details for SQE48T30033-NGB0G. by Bel Power Solutions
Overview of SQE48T30033-NGB0G. by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQE48T30033-NGB0G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC3527
|
Newark | Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:99W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:30A, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:9.39Mm Rohs Compliant: Yes |Power One SQE48T30033-NGB0G. Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0000 / $77.5000 | Buy Now |