Part Details for SQE48T50012-NDA0G by Bel Power Solutions
Overview of SQE48T50012-NDA0G by Bel Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQE48T50012-NDA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0152
|
Newark | Dc-Dc Power Supply |Bel Power Solutions SQE48T50012-NDA0G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8000 / $106.8100 | Buy Now |
DISTI #
784-SQE48T50012-NDAG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.2Vout 50A 1.2Vout 50A RoHS: Compliant | 0 |
|
$55.9900 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 1.2VDC @ 50A - Input: 36 to 75VDC - Through Hole - RoHS compliant RoHS: Compliant |
52 In Stock |
|
$70.4000 / $107.7700 | Buy Now |
DISTI #
51617966
|
Verical | Module DC-DC 48VIN 1-OUT 1.2V 50A 8-Pin 1/8-Brick Min Qty: 1 Package Multiple: 1 Date Code: 1039 | Americas - 31 |
|
$97.2774 / $132.8853 | Buy Now |
DISTI #
16864804
|
Verical | Module DC-DC 48VIN 1-OUT 1.2V 50A 8-Pin 1/8-Brick Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$55.1200 / $57.2400 | Buy Now |
|
Bristol Electronics | 565 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 16 |
|
$60.0000 / $62.4000 | Buy Now |
|
Chip1Cloud | DC/DC CONVERTER 1.2V 60W | 650 |
|
RFQ | |
|
Master Electronics | DC-DC Converter - 1.2VDC @ 50A - Input: 36 to 75VDC - Through Hole - RoHS compliant RoHS: Compliant |
52 In Stock |
|
$70.4000 / $107.7700 | Buy Now |
Part Details for SQE48T50012-NDA0G
SQE48T50012-NDA0G CAD Models
SQE48T50012-NDA0G Part Data Attributes:
|
SQE48T50012-NDA0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQE48T50012-NDA0G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 1.32 V | |
Output Voltage-Min | 0.96 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQE48T50012-NDA0G
This table gives cross-reference parts and alternative options found for SQE48T50012-NDA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQE48T50012-NDA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQE48T50012-NDA0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8 | Bel Fuse | SQE48T50012-NDA0G vs SQE48T50012-NDA0G |