Part Details for SQH3015S-330M-LF by Coilmaster Electronics Co Ltd
Overview of SQH3015S-330M-LF by Coilmaster Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SQH3015S-330M-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 370mA 33uH 20% SMD Power Inductors ROHS | 1974 |
|
$0.1316 / $0.1825 | Buy Now |
|
LCSC | 370mA 33uH 20% SMD Power Inductors ROHS | 1974 |
|
$0.1343 / $0.1862 | Buy Now |
Part Details for SQH3015S-330M-LF
SQH3015S-330M-LF CAD Models
SQH3015S-330M-LF Part Data Attributes:
|
SQH3015S-330M-LF
Coilmaster Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQH3015S-330M-LF
Coilmaster Electronics Co Ltd
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COILMASTER ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant |