SQH4018S-220M-LF
Coilmaster Electronics Co Ltd
Description: General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1717, CHIP

Overview of SQH4018S-220M-LF by Coilmaster Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for SQH4018S-220M-LF by Coilmaster Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
LCSC 590mA 22uH 20% SMD Power Inductors ROHS 178
  • 1 $0.0271
  • 10 $0.0221
  • 30 $0.0199
  • 100 $0.0172
  • 500 $0.0160
  • 1,000 $0.0153
$0.0153 / $0.0271 Buy Now

CAD Models for SQH4018S-220M-LF by Coilmaster Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQH4018S-220M-LF by Coilmaster Electronics Co Ltd

SQH4018S-220M-LF
Coilmaster Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COILMASTER ELECTRONICS CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Want to compare parts?
  1. SQH4018S-220M-LF
    Coilmaster Electronics Co Ltd
    General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1717, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQH4018S-220M-LF by Coilmaster Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQH4018S-220M-LF by Coilmaster Electronics Co Ltd

Select Manufacturer
Which Manufacturer of SQH4018S-220M-LF would you like to use for your alert(s)?
  • Please alert me when SQH4018S-220M-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQH4018S-220M-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQH4018S-220M-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQH4018S-220M-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQH4018S-220M-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQH4018S-220M-LF by Coilmaster Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: