Part Details for SQH6045S-330M-LF by Coilmaster Electronics Co Ltd
Overview of SQH6045S-330M-LF by Coilmaster Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for SQH6045S-330M-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.7A 33uH 20% SMD Power Inductors ROHS | 740 |
|
$0.0191 / $0.0337 | Buy Now |
Part Details for SQH6045S-330M-LF
SQH6045S-330M-LF CAD Models
SQH6045S-330M-LF Part Data Attributes
|
SQH6045S-330M-LF
Coilmaster Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQH6045S-330M-LF
Coilmaster Electronics Co Ltd
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2424,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COILMASTER ELECTRONICS CO LTD | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.1692 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Current-Max | 1.65 A | |
Shielded | YES | |
Tolerance | 20% |