Part Details for SQJ140ELP-T1_GE3 by Vishay Intertechnologies
Overview of SQJ140ELP-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQJ140ELP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6755
|
Newark | Mosfet, N-Ch, 40V, 266A, Powerpak So Rohs Compliant: Yes |Vishay SQJ140ELP-T1_GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20901 |
|
$0.9370 / $1.4200 | Buy Now |
DISTI #
SQJ140ELP-T1_GE3
|
Avnet Americas | Transistor MOSFET N-Channel 40V 253A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJ140ELP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4895 | Buy Now |
DISTI #
78-SQJ140ELP-T1_GE3
|
Mouser Electronics | MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET RoHS: Compliant | 33037 |
|
$0.6650 / $1.3300 | Buy Now |
Part Details for SQJ140ELP-T1_GE3
SQJ140ELP-T1_GE3 CAD Models
SQJ140ELP-T1_GE3 Part Data Attributes
|
SQJ140ELP-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQJ140ELP-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay |