Part Details for SQJ142ELP-T1_GE3 by Vishay Intertechnologies
Overview of SQJ142ELP-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQJ142ELP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9092
|
Newark | Mosfet, N-Ch, 40V, 175A, Powerpak So Rohs Compliant: Yes |Vishay SQJ142ELP-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9190 / $1.2600 | Buy Now |
DISTI #
SQJ142ELP-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 175A 8-Pin PowerPAK SO (Alt: SQJ142ELP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.6046 | Buy Now |
DISTI #
78-SQJ142ELP-T1_GE3
|
Mouser Electronics | MOSFET Auto N-Ch 40 V (D-S) RoHS: Compliant | 148 |
|
$0.4600 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$0.4390 | Buy Now |