There are no models available for this part yet.
Overview of SQJ142EP-T1GE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQJ142EP-T1GE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 40V 167A 3.6m15A10V 191W 3.5V250uA 1 N-Channel SO-8 MOSFETs ROHS | 2933 |
|
$0.4571 / $0.6549 | Buy Now |