Part Details for SQJ154EP-T1_GE3 by Vishay Intertechnologies
Overview of SQJ154EP-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQJ154EP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1692
|
Newark | Mosfet, N-Ch, 40V, 243A, Powerpak So Rohs Compliant: Yes |Vishay SQJ154EP-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2623 |
|
$0.8240 / $1.2500 | Buy Now |
DISTI #
SQJ154EP-T1_GE3
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 243 A, 2.5 Milliohms, PowerPAK SO-8L, 4 Pins, Surface Mount - Tape and Reel (Alt: SQJ154EP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3717 / $0.3986 | Buy Now |
DISTI #
78-SQJ154EP-T1_GE3
|
Mouser Electronics | MOSFET RoHS: Compliant | 13449 |
|
$0.4210 / $1.1200 | Buy Now |
DISTI #
SQJ154EP-T1_GE3
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 243 A, 2.5 Milliohms, PowerPAK SO-8L, 4 Pins, Surface Mount - Tape and Reel (Alt: SQJ154EP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3717 / $0.3986 | Buy Now |
DISTI #
SQJ154EP-T1_GE3
|
EBV Elektronik | Power MOSFET, N Channel, 40 V, 243 A, 2.5 Milliohms, PowerPAK SO-8L, 4 Pins, Surface Mount (Alt: SQJ154EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4014731RL
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 243A, POWERPAK SO RoHS: Compliant Min Qty: 100 Container: Reel | 2623 |
|
$0.4459 / $0.7556 | Buy Now |
DISTI #
4014731
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 243A, POWERPAK SO RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2623 |
|
$0.4459 / $1.1852 | Buy Now |
DISTI #
4014731RL
|
Farnell | MOSFET, N-CH, 40V, 243A, POWERPAK SO RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 2623 |
|
$0.4392 / $0.7165 | Buy Now |
DISTI #
4014731
|
Farnell | MOSFET, N-CH, 40V, 243A, POWERPAK SO RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 2623 |
|
$0.4392 / $1.2799 | Buy Now |