There are no models available for this part yet.
Overview of SQJ401EP-T1_GE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQJ401EP-T1_GE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQJ401EP-T1_GE3
|
Avnet Americas | Trans MOSFET P-CH 12V 32A 5-Pin(4+Tab) PowerPAK SO T/R - Tape and Reel (Alt: SQJ401EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 | Buy Now | |
DISTI #
78-SQJ401EP-T1_GE3
|
Mouser Electronics | MOSFETs P-Channel 12V AEC-Q101 Qualified RoHS: Compliant | 38439 |
|
$0.8240 / $1.9500 | Buy Now | |
Future Electronics | MOSFET P-Channel 12V AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
CAD Models for SQJ401EP-T1_GE3 by Vishay Intertechnologies
Part Data Attributes for SQJ401EP-T1_GE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMALL OUTLINE, R-PSSO-G4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Avalanche Energy Rating (Eas)
|
45 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
12 V
|
Drain Current-Max (ID)
|
32 A
|
Drain-source On Resistance-Max
|
0.008 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
120 A
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Related Parts for SQJ401EP-T1_GE3
-
SQJ402EP-T1_GE3Power Field-Effect Transistors
-
ATMEGA16U4-AUMicrocontrollers
-
E-L9823013TRPeripheral Drivers
-
CSD97395Q4MSwitching Regulator or Controllers
-
FDN338PSmall Signal Field-Effect Transistors
-
NRVBS360T3GRectifier Diodes
-
ISOW7841DWEROther Analog ICs
-
INA181A1IDBVROperational Amplifiers
-
NCV97310MW33R2GPower Management Circuits