There are no models available for this part yet.
Overview of SQJ402EP-T1_BE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQJ402EP-T1_BE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ3487
|
Newark | N-Channel 100-V (D-S) 175C Mosfet |Vishay SQJ402EP-T1_BE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 | Buy Now | |
DISTI #
SQJ402EP-T1_BE3
|
Avnet Americas | Transistor MOSFET N-CH 100V 32A 4-Pin PowerPAK SO - Tape and Reel (Alt: SQJ402EP-T1_BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6238 | Buy Now | |
DISTI #
78-SQJ402EP-T1_BE3
|
Mouser Electronics | MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET RoHS: Compliant | 2698 |
|
$0.7240 / $1.5200 | Buy Now |
CAD Models for SQJ402EP-T1_BE3 by Vishay Intertechnologies
Part Data Attributes for SQJ402EP-T1_BE3 by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
23 Weeks
|