SQJ418EP-T2_GE3
Description: Power Field-Effect Transistor, 48A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8L, 4 PIN

Overview of SQJ418EP-T2_GE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SQJ418EP-T2_GE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SQJ418EP-T2_GE3
Avnet Americas - Tape and Reel (Alt: SQJ418EP-T2_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3808
$0.3808 Buy Now
DISTI # 78-SQJ418EP-T2_GE3
Mouser Electronics MOSFETs 100V Vds 20V Vgs PowerPAK SO-8L RoHS: Compliant 0
  • 3,000 $0.4270
  • 6,000 $0.4070
  • 9,000 $0.3880
$0.3880 / $0.4270 Order Now

CAD Models for SQJ418EP-T2_GE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQJ418EP-T2_GE3 by Vishay Intertechnologies

SQJ418EP-T2_GE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SO-8L, 4 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
25 Weeks
Avalanche Energy Rating (Eas)
65 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
48 A
Drain-source On Resistance-Max
0.014 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
70 pF
JESD-30 Code
R-PSSO-G4
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
68 W
Pulsed Drain Current-Max (IDM)
160 A
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
60 ns
Turn-on Time-Max (ton)
50 ns
Want to compare parts?
  1. SQJ418EP-T2_GE3
    Vishay Intertechnologies
    Power Field-Effect Transistor, 48A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8L, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQJ418EP-T2_GE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQJ418EP-T2_GE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SQJ418EP-T2_GE3 would you like to use for your alert(s)?
  • Please alert me when SQJ418EP-T2_GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQJ418EP-T2_GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQJ418EP-T2_GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQJ418EP-T2_GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQJ418EP-T2_GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQJ418EP-T2_GE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: