Part Details for SQJ420EP-T1_BE3 by Vishay Intertechnologies
Overview of SQJ420EP-T1_BE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQJ420EP-T1_BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3495
|
Newark | N-Channel 40-V (D-S) 175C Mosfet |Vishay SQJ420EP-T1_BE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 | Buy Now |
DISTI #
SQJ420EP-T1_BE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 30A 4-Pin PowerPAK SO - Tape and Reel (Alt: SQJ420EP-T1_BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3119 | Buy Now |
DISTI #
78-SQJ420EP-T1_BE3
|
Mouser Electronics | MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET RoHS: Compliant | 0 |
|
$0.3600 | Order Now |