Part Details for SQJ456EP-T1_GE3 by Vishay Intertechnologies
Overview of SQJ456EP-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQJ456EP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQJ456EP-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 32A 5-Pin(4+Tab) PowerPAK SO T/R - Tape and Reel (Alt: SQJ456EP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQJ456EP-T1_GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 32A 5-Pin(4+Tab) PowerPAK SO T/R - Tape and Reel (Alt: SQJ456EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2945 | Buy Now |
DISTI #
78-SQJ456EP-T1_GE3
|
Mouser Electronics | MOSFETs 100V 32A 83W AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$2.3300 / $5.0100 | Order Now |
|
Future Electronics | MOSFET 100V 32A 83W AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
DISTI #
SQJ456EP-T1_GE3
|
EBV Elektronik | Trans MOSFET N-CH 100V 32A 5-Pin(4+Tab) PowerPAK SO T/R (Alt: SQJ456EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
SQJ456EP-T1_GE3
|
EBV Elektronik | Trans MOSFET N-CH 100V 32A 5-Pin(4+Tab) PowerPAK SO T/R (Alt: SQJ456EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SQJ456EP-T1_GE3
SQJ456EP-T1_GE3 CAD Models
SQJ456EP-T1_GE3 Part Data Attributes
|
SQJ456EP-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQJ456EP-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 23A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SO-8L, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 54 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |