Part Details for SQJ457EP-T1_BE3 by Vishay Intertechnologies
Overview of SQJ457EP-T1_BE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQJ457EP-T1_BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3503
|
Newark | P-Channel 60-V (D-S) 175C Mosfet |Vishay SQJ457EP-T1_BE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
SQJ457EP-T1_BE3
|
Avnet Americas | Transistor Power MOSFET P-Channel 60V 36A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJ457EP-T1_BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5147 | Buy Now |
DISTI #
78-SQJ457EP-T1_BE3
|
Mouser Electronics | MOSFET P-CHANNEL 60-V (D-S) 175C MOSFET RoHS: Compliant | 129296 |
|
$0.3550 / $0.9400 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 25 mOhm 68 W SMT Automotive Power - PowerPAK SO-8L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
SQJ457EP-T1_BE3
|
Avnet Americas | Transistor Power MOSFET P-Channel 60V 36A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJ457EP-T1_BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5147 | Buy Now |