Part Details for SQJ476EP-T1_GE3 by Vishay Huntington
Overview of SQJ476EP-T1_GE3 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQJ476EP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 100V 23A PPAK SO-8 / N-Channel 100 V 23A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 | 107787 |
|
$0.9420 / $1.4130 | Buy Now |