-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 40V, 0.016ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SO-8L, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1984
|
Newark | Mosfet, Dual N-Ch, 40V, 15A, 175Deg C, Channel Type:N Channel, Drain Source Voltage Vds N Channel:40V, Drain Source Voltage Vds P Channel:40V, Continuous Drain Current Id N Channel:15A, Continuous Drain Current Id P Channel:15A Rohs Compliant: Yes |Vishay SQJ940EP-T1_GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14102 |
|
$0.6200 / $1.0700 | Buy Now |
DISTI #
SQJ940EP-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 15A/18A 4-Pin PowerPAK SO T/R - Tape and Reel (Alt: SQJ940EP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQJ940EP-T1_GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 15A/18A 4-Pin PowerPAK SO T/R - Tape and Reel (Alt: SQJ940EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5147 | Buy Now |
DISTI #
78-SQJ940EP-T1_GE3
|
Mouser Electronics | MOSFETs 40V 15A AEC-Q101 Qualified RoHS: Compliant | 55768 |
|
$0.5240 / $0.9800 | Buy Now |
|
Future Electronics | DUAL N-CH 40-V PPAK SO-8L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5300 | Buy Now |
|
Future Electronics | DUAL N-CH 40-V PPAK SO-8L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQJ940EP-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQJ940EP-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 15A I(D), 40V, 0.016ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SO-8L, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 21 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |