Part Details for SQJ942EPT1GE3 by Vishay Intertechnologies
Overview of SQJ942EPT1GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQJ942EPT1GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AUTOMOTIVE DUAL N-CHANNEL 40 V (D-S) 175 DEGREE CELSIUS MOSFET Power Field-Effect Transistor, 15A I(D), 40V, 0.022ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 3000 |
|
RFQ |