-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 30V, 0.017ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SO-8L, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0713
|
Newark | Mosfet, Dual, P-Ch, 30V, Powerpak So-8L Rohs Compliant: Yes |Vishay SQJ951EP-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5138 |
|
$1.1400 / $1.7300 | Buy Now |
DISTI #
76Y1552
|
Newark | Dual P-Channel 30-V (D-S) 175C Mosfe Rohs Compliant: Yes |Vishay SQJ951EP-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 / $0.7300 | Buy Now |
DISTI #
SQJ951EP-T1_GE3
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 30A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SQJ951EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6272 / $0.7968 | Buy Now |
DISTI #
78-SQJ951EP-T1_GE3
|
Mouser Electronics | MOSFET Dual P-Channel 30V AEC-Q101 Qualified RoHS: Compliant | 23491 |
|
$0.5810 / $1.5500 | Buy Now |
|
Future Electronics | DUAL P-CHANNEL 30-V (D-S) 175C MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6200 | Buy Now |
DISTI #
SQJ951EP-T1_GE3
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 30A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SQJ951EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6272 / $0.7968 | Buy Now |
DISTI #
SQJ951EP-T1_GE3
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 30A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SQJ951EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6272 / $0.7968 | Buy Now |
DISTI #
SQJ951EP-T1_GE3
|
Avnet Asia | Transistor MOSFET Array Dual P-CH 30V 30A 8-Pin PowerPAK SO T/R (Alt: SQJ951EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3772869RL
|
element14 Asia-Pacific | MOSFET, DUAL, P-CH, 30V, POWERPAK SO-8L RoHS: Compliant Min Qty: 100 Container: Reel | 5138 |
|
$0.6889 / $0.9598 | Buy Now |
DISTI #
3772869
|
element14 Asia-Pacific | MOSFET, DUAL, P-CH, 30V, POWERPAK SO-8L RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5138 |
|
$0.6889 / $1.4988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQJ951EP-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQJ951EP-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 30A I(D), 30V, 0.017ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SO-8L, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 36.5 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |