Part Details for SQJ963EP-T1GE3 by Vishay Intertechnologies
Overview of SQJ963EP-T1GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQJ963EP-T1GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 8A 85m3.5A10V 27W 2.5V250uA 2 P-Channel MOSFETs ROHS | 10 |
|
$0.9665 / $1.0291 | Buy Now |