Part Details for SQJA02EP-T1_GE3 by Vishay Intertechnologies
Overview of SQJA02EP-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQJA02EP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9125
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.004Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Vishay SQJA02EP-T1_GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2079 |
|
$0.9550 / $1.4100 | Buy Now |
DISTI #
20AC3981
|
Newark | N-Channel 60-V (D-S) 175C Mosfet |Vishay SQJA02EP-T1_GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.6620 | Buy Now |
DISTI #
SQJA02EP-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 60V 60A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJA02EP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5169 | Buy Now |
DISTI #
78-SQJA02EP-T1_GE3
|
Mouser Electronics | MOSFETs 60V Vds 60A Id AEC-Q101 Qualified RoHS: Compliant | 3890 |
|
$0.5260 / $1.0200 | Buy Now |
DISTI #
C1S803605456773
|
Chip1Stop | Trans MOSFET N-CH 60V 60A Automotive 8-Pin PowerPAK SO EP RoHS: Compliant pbFree: Yes | 2950 |
|
$0.6720 / $1.0600 | Buy Now |