Part Details for SQLEDS2-12-26 by Essentra Components
Overview of SQLEDS2-12-26 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQLEDS2-12-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2210-ND
|
DigiKey | LED SPACER SQUARE T-1 3/4 3/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
818 In Stock |
|
$0.1160 / $0.5600 | Buy Now |
DISTI #
144-SQLEDS2-12-26
|
Mouser Electronics | LED Mounting Hardware Led Spacer,T-1-3/4,Black,3/4 inSpc, Led Spacer,T-1-3/4,Black,1K/Bag RoHS: Compliant | 870 |
|
$0.1160 / $0.5600 | Buy Now |
DISTI #
71185489
|
RS | LED Spacer, T-1 3/45.0 mm, .750 in Spacer, Black PVC | Essentra Components SQLEDS2-12-26 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | LED Spacer - 0 - 90 °C (32 - 194 °F) RoHS: Compliant | 0 |
|
$0.0964 / $0.1402 | Buy Now |
|
Quest Components | LED SPACER SQUARE T-1 3/4 3/4,T1 3/4 LED STANDOFF BLACK PVC 0.750" (19.05MM) | 77 |
|
$0.1650 / $0.2475 | Buy Now |
DISTI #
RICSQLEDS2-12-26
|
DB Roberts | Led SpacerT-1-3/4Black3/4 inSpc Led Spacer T-1-3/4 Black | 0 |
|
RFQ |
Part Details for SQLEDS2-12-26
SQLEDS2-12-26 CAD Models
SQLEDS2-12-26 Part Data Attributes:
|
SQLEDS2-12-26
Essentra Components
Buy Now
|
Compare Parts:
SQLEDS2-12-26
Essentra Components
|
Samacsys Manufacturer | Essentra Components |