Part Details for SQM120P04-04L_GE3 by Vishay Siliconix
Overview of SQM120P04-04L_GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQM120P04-04L_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM120P04-04L_GE3CT-ND
|
DigiKey | MOSFET P-CH 40V 120A TO263 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1083 In Stock |
|
$1.6335 / $3.5000 | Buy Now |
|
New Advantage Corporation | Single P-Channel 40 V 0.0040 Ohms Surface Mount Power Mosfet - TO-263 RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$2.2100 | Buy Now |