There are no models available for this part yet.
Overview of SQM50P04-09L_GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQM50P04-09L_GE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQM50P04-09L_GE3CT-ND
|
DigiKey | MOSFET P-CHANNEL 40V 50A TO263 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1466 In Stock |
|
$1.0888 / $2.5100 | Buy Now |
CAD Models for SQM50P04-09L_GE3 by Vishay Siliconix
Related Parts for SQM50P04-09L_GE3
-
SUM110P04-05-E3Power Field-Effect Transistors
-
AT91M55800A-33CJMicrocontrollers
-
LTC3355EUF#PBFSwitching Regulator or Controllers
-
SI2302DDS-T1-GE3Small Signal Field-Effect Transistors
-
CL21A106KAYNNNEFixed Capacitors
-
KSZ8041TLINetwork Interfaces
-
DG411DY-T1-E3Multiplexers or Switches
-
JANTX1N5646ATransient Suppressors
-
M80-5000000M5-06-333-00-000Headers and Edge Type Connectors