Part Details for SQR-2-10-14 BLACK by Caplugs
Overview of SQR-2-10-14 BLACK by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SQR-2-10-14 BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-SQR-2-10-14BLK
|
Mouser Electronics | Conduit Fittings & Accessories SQUARE TUBING PLUG BLACK 1.00X.43 RoHS: Compliant | 702 |
|
$0.6790 / $1.4100 | Buy Now |
Part Details for SQR-2-10-14 BLACK
SQR-2-10-14 BLACK CAD Models
SQR-2-10-14 BLACK Part Data Attributes
|
SQR-2-10-14 BLACK
Caplugs
Buy Now
|
Compare Parts:
SQR-2-10-14 BLACK
Caplugs
|
Samacsys Manufacturer | Caplugs |