There are no models available for this part yet.
Overview of SQR50N04-3M8_GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQR50N04-3M8_GE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQR50N04-3M8_GE3CT-ND
|
DigiKey | MOSFET N-CH 40V 50A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1857 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
CAD Models for SQR50N04-3M8_GE3 by Vishay Siliconix
Related Parts for SQR50N04-3M8_GE3
-
SPP15P10PPower Field-Effect Transistors
-
SP6120EY-LSwitching Regulator or Controllers
-
SQ4850EY-T1_GE3Small Signal Field-Effect Transistors
-
SR23_R2_00001Rectifier Diodes
-
SPX29300T-L-2-5Linear Regulator ICs
-
SP208ECP-LLine Driver or Receivers
-
SR05.TCTTransient Suppressors
-
SN74LVC1G04DCKRGates
-
SQ24T15012-NBB0GPower Supply Modules