There are no models available for this part yet.
Overview of SQR55153LA by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQR55153LA by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-SQR55153LA-ND
|
DigiKey | USB A/C 5.4A CHARGR TR DUPLX 15A Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$68.1100 | Buy Now | |
DISTI #
996-SQR55153LA
|
Mouser Electronics | USB Connectors USB A/C 5.4A CHARGR TR DUPLX 15A RECP LA | 0 |
|
$59.8500 / $65.2200 | Order Now |