Part Details for SQR55241LA by Schneider Electric
Overview of SQR55241LA by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQR55241LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-SQR55241LA-ND
|
DigiKey | USB A/A 4.8A CHARGR TR DUPLX 20A Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$40.0000 | Buy Now |
DISTI #
996-SQR55241LA
|
Mouser Electronics | USB Connectors USB A/A 4.8A CHARGR TR DUPLX 20A RECP LA | 0 |
|
$35.1400 / $38.5300 | Order Now |