Part Details for SQS142ENW-T1_GE3 by Vishay Intertechnologies
Overview of SQS142ENW-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQS142ENW-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQS142ENW-T1_GE3
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 110 A, 4.5 Milliohms, PowerPAK 1212-8SLW, 8 Pins, Surface Mount - Tape and Reel (Alt: SQS142ENW-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2644 / $0.2836 | Buy Now |
DISTI #
78-SQS142ENW-T1_GE3
|
Mouser Electronics | MOSFET RoHS: Compliant | 38189 |
|
$0.3020 / $0.9100 | Buy Now |
DISTI #
SQS142ENW-T1_GE3
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 110 A, 4.5 Milliohms, PowerPAK 1212-8SLW, 8 Pins, Surface Mount - Tape and Reel (Alt: SQS142ENW-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2644 / $0.2836 | Buy Now |
DISTI #
SQS142ENW-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 40V, 110A, Idm: 271A Min Qty: 3000 | 0 |
|
$0.4100 | RFQ |
DISTI #
SQS142ENW-T1_GE3
|
EBV Elektronik | Power MOSFET, N Channel, 40 V, 110 A, 4.5 Milliohms, PowerPAK 1212-8SLW, 8 Pins, Surface Mount (Alt: SQS142ENW-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |