Part Details for SQS401ENW-T1_GE3 by Vishay Intertechnologies
Overview of SQS401ENW-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQS401ENW-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4074
|
Newark | P-Channel 40-V (D-S) 175C Mosfet |Vishay SQS401ENW-T1_GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SQS401ENW-T1_GE3
|
EBV Elektronik | Trans MOSFET P-CH 40V 16A 8-Pin PowerPAK 1212 T/R (Alt: SQS401ENW-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SQS401ENW-T1_GE3
SQS401ENW-T1_GE3 CAD Models
SQS401ENW-T1_GE3 Part Data Attributes
|
SQS401ENW-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQS401ENW-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | 240 | |
Time@Peak Reflow Temperature-Max (s) | 40 |