Part Details for SQS840CENW-T1_GE3 by Vishay Intertechnologies
Overview of SQS840CENW-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQS840CENW-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5418
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, 12A, 33W Rohs Compliant: Yes |Vishay SQS840CENW-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33 |
|
$0.1910 | Buy Now |
DISTI #
01AM0594
|
Newark | Mosfet, N-Ch, 40V, 12A, Powerpak 1212 Rohs Compliant: Yes |Vishay SQS840CENW-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2380 / $0.2670 | Buy Now |
DISTI #
SQS840CENW-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 12A 8-Pin PowerPAK 1212 (Alt: SQS840CENW-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3331 | Buy Now |
DISTI #
40AH5418
|
Avnet Americas | Transistor MOSFET N-CH 40V 12A 8-Pin PowerPAK 1212 - Product that comes on tape, but is not reeled (Alt: 40AH5418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 33 Partner Stock |
|
$0.4770 / $0.7710 | Buy Now |
DISTI #
78-SQS840CENW-T1_GE3
|
Mouser Electronics | MOSFET 40-V(D-S)175C MOSFET N-CHANNEL PowerPAK RoHS: Compliant | 5336 |
|
$0.2290 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2450 | Buy Now |
DISTI #
SQS840CENW-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 40V 12A 8-Pin PowerPAK 1212 (Alt: SQS840CENW-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3331 | Buy Now |
DISTI #
40AH5418
|
Avnet Americas | Transistor MOSFET N-CH 40V 12A 8-Pin PowerPAK 1212 - Product that comes on tape, but is not reeled (Alt: 40AH5418) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 33 Partner Stock |
|
$0.4770 / $0.7710 | Buy Now |
DISTI #
SMC-SQS840CENW-T1_GE3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210118 | 1551 |
|
RFQ | |
DISTI #
SMC-SQS840CENW-T1_GE3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210329 | 462 |
|
RFQ |