Part Details for SR-7601 by TE Connectivity
Overview of SR-7601 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-7601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0285
|
Newark | Sr-7601 = M39016/40-001 |Cii Te Connectivity SR-7601 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,553.9500 / $1,616.1100 | Buy Now |
DISTI #
35AC4018
|
Newark | Sr-7601 = M39016/40-001 |Cii Te Connectivity SR-7601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,678.3800 | Buy Now |
DISTI #
SR-7601-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,632.2690 | Buy Now |
DISTI #
1617084-3
|
Avnet Americas | Electromechanical Relay 4PDT 2A 26.5VDC 390Ohm Chassis Mount - Bulk (Alt: 1617084-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,466.9288 / $1,765.2872 | Buy Now |
DISTI #
655-SR-7601
|
Mouser Electronics | Industrial Relays SR-7601 = M39016/40-001 RoHS: Not Compliant | 0 |
|
$1,643.3900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 390Ohm 2A 4PDT (33.782x10.414x10.414)mm Chassis Military Relay | 0 |
|
$1,477.1800 / $3,853.8000 | Buy Now |
DISTI #
TE Connectivity SR-7601
|
PEI Genesis | Power/Signal Relay 4 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003353793
|
Sager | Industrial Relays SR-7601 = M39016/40-001 Min Qty: 1 | 0 |
|
$1,657.5500 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 390Ohm 2A 4PDT (33.782x10.414x10.414)mm Chassis Military Relay | 0 |
|
$1,477.1800 / $3,853.8000 | Buy Now |
Part Details for SR-7601
SR-7601 CAD Models
SR-7601 Part Data Attributes:
|
SR-7601
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR-7601
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.068A (COIL), 26.5VDC (COIL), 1801mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.068 A | |
Coil Power | 1801 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SR-7601
This table gives cross-reference parts and alternative options found for SR-7601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-7601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617084-3 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.068A (COIL), 26.5VDC (COIL), 1801mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | SR-7601 vs 1617084-3 |
3-1617559-8 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.068A (COIL), 26.5VDC (COIL), 1801mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | SR-7601 vs 3-1617559-8 |
1617084-7 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.068A (COIL), 26.5VDC (COIL), 1801mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | SR-7601 vs 1617084-7 |
1-1617084-3 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.068A (COIL), 26.5VDC (COIL), 1801mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | SR-7601 vs 1-1617084-3 |
SR-7607 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.068A (COIL), 26.5VDC (COIL), 1801mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | SR-7601 vs SR-7607 |
SR-7602 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.068A (COIL), 26.5VDC (COIL), 1801mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | SR-7601 vs SR-7602 |
SR-7619 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.068A (COIL), 26.5VDC (COIL), 1801mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | SR-7601 vs SR-7619 |