Part Details for SR-7606 by TE Connectivity
Overview of SR-7606 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR-7606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0287
|
Newark | Sr-7606 = M39016/40-006 |Cii Te Connectivity SR-7606 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,543.4400 / $1,605.1800 | Buy Now |
DISTI #
SR-7606-ND
|
DigiKey | RELAY GENERAL PURPOSE 4PDT 2A 6V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,621.2270 | Buy Now |
DISTI #
1617084-5
|
Avnet Americas | Electromechanical Relay 4PDT 2A 6VDC 25Ohm Panel Mount - Bulk (Alt: 1617084-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,457.0050 / $1,753.3450 | Buy Now |
DISTI #
655-SR-7606
|
Mouser Electronics | Industrial Relays SR-7606 = M39016/40-006 RoHS: Not Compliant | 0 |
|
$1,621.2200 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays | 0 |
|
$1,467.1900 / $3,827.7200 | Buy Now |
DISTI #
000000000003353795
|
Sager | Industrial Relays SR-7606 = M39016/40-006 Min Qty: 1 | 0 |
|
$1,646.3300 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays | 0 |
|
$1,467.1900 / $3,827.7200 | Buy Now |
Part Details for SR-7606
SR-7606 CAD Models
SR-7606 Part Data Attributes:
|
SR-7606
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR-7606
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.24A (COIL), 6VDC (COIL), 1440mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.24 A | |
Coil Power | 1440 mW | |
Coil Resistance | 25 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |