Part Details for SR05S2V5 by XP Power
Overview of SR05S2V5 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR05S2V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5076
|
Newark | Dc-Dc Converter, Linear Reg, 1 O/P, 1.25W, 500Ma, 2.5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1.25W, Output Current Max:500Ma, Product Range:Sr Series, Dc/Dc Converter Mounting:Through Hole Rohs Compliant: Yes |Xp Power SR05S2V5 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $6.5300 | Buy Now |
DISTI #
1470-2245-5-ND
|
DigiKey | DC DC CONVERTER 2.5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1000 / $7.2600 | Buy Now |
DISTI #
209-SR05S2V5
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC CONV, SWITCHING REG, 0.5A RoHS: Compliant | 0 |
|
$6.1000 / $7.2600 | Order Now |
DISTI #
70810784
|
RS | DC-DC Converter, SWITCHING REG, 0.5A | XP Power SR05S2V5 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 / $6.5300 | RFQ |
DISTI #
SR05S2V5
|
TME | Converter: DC/DC, Uin: 4.75÷34V, Uout: 2.5VDC, Iout: 500mA, SIP3 Min Qty: 1 | 0 |
|
$6.7200 / $9.1200 | RFQ |
Part Details for SR05S2V5
SR05S2V5 CAD Models
SR05S2V5 Part Data Attributes
|
SR05S2V5
XP Power
Buy Now
Datasheet
|
Compare Parts:
SR05S2V5
XP Power
DC/DC CONVERTER 2.5V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |