Part Details for SR0805472KLB by ABC Taiwan Electronics Corp
Overview of SR0805472KLB by ABC Taiwan Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0805472KLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | General Purpose Inductor, 4700uH, 10%, Ferrite-Core, 3030 RoHS: Compliant | Europe - 6000 |
|
RFQ |
Part Details for SR0805472KLB
SR0805472KLB CAD Models
SR0805472KLB Part Data Attributes
|
SR0805472KLB
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SR0805472KLB
ABC Taiwan Electronics Corp
General Purpose Inductor, 4700uH, 10%, Ferrite-Core, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 3030 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Open Style | |
Core Material | Ferrite | |
DC Resistance | 21 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 1 MHz | |
Tolerance | 10% |