Part Details for SR10010F-0205-20F0A-C7-N-0027 by Taiwan Alpha Electronic Co Ltd
Overview of SR10010F-0205-20F0A-C7-N-0027 by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for SR10010F-0205-20F0A-C7-N-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105-SR10010F-25F0ANS
|
Mouser Electronics | Rotary Switches 2 POLE 5 POS 6MM RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
Part Details for SR10010F-0205-20F0A-C7-N-0027
SR10010F-0205-20F0A-C7-N-0027 CAD Models
SR10010F-0205-20F0A-C7-N-0027 Part Data Attributes
|
SR10010F-0205-20F0A-C7-N-0027
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
SR10010F-0205-20F0A-C7-N-0027
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |