Part Details for SR10S1V8 by XP Power
Overview of SR10S1V8 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR10S1V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5082
|
Newark | Dc-Dc Converter, Linear Reg, 1 O/P, 1.8W, 1A, 1.8V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1.8W, Output Current Max:1A, Product Range:Sr Series, Dc/Dc Converter Mounting:Through Hole, Depth:11.7Mm Rohs Compliant: Yes |Xp Power SR10S1V8 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
209-SR10S1V8
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC CONV, SWITCHING REG, 1A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SR10S1V8
|
TME | Converter: DC/DC, Uin: 4.75÷18V, Uout: 1.8VDC, Iout: 1A, SIP3, 330kHz Min Qty: 1 | 0 |
|
$6.7100 / $9.1000 | RFQ |
DISTI #
1861097
|
element14 Asia-Pacific | SWITCHING REGULATOR, 1.8V, 1A O/P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5185 / $7.7676 | Buy Now |
DISTI #
1861097
|
Farnell | SWITCHING REGULATOR, 1.8V, 1A O/P RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 0 |
|
$6.5292 / $7.2059 | Buy Now |
Part Details for SR10S1V8
SR10S1V8 CAD Models
SR10S1V8 Part Data Attributes:
|
SR10S1V8
XP Power
Buy Now
Datasheet
|
Compare Parts:
SR10S1V8
XP Power
DC/DC CONVERTER 1.8V 2W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |