Part Details for SR1120W by Maxell
Overview of SR1120W by Maxell
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1120W
SR1120W CAD Models
SR1120W Part Data Attributes
|
SR1120W
Maxell
Buy Now
Datasheet
|
Compare Parts:
SR1120W
Maxell
Primary Battery, Silver Oxide, 1120, 1.55V, 0.055Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXELL ASIA (SINGAPORE) PTE LTD | |
Reach Compliance Code | unknown | |
Battery Chemistry | SILVER OXIDE | |
Battery Size | 1120 | |
Battery Type | PRIMARY | |
Capacity | 0.055 Ah | |
Diameter | 11.6 mm | |
Height | 2.05 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 1 g |