Part Details for SR1120W by Seiko Instruments Inc
Overview of SR1120W by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1117-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 11.6MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
71 In Stock |
|
$1.1625 / $1.6600 | Buy Now |
DISTI #
628-SR1120W
|
Mouser Electronics | Coin Cell Battery 0% Hg High Drain 1.55V, 53mAh RoHS: Compliant | 0 |
|
$1.1300 / $1.6600 | Order Now |