Part Details for SR1206JR-7W5R1L by YAGEO Corporation
Overview of SR1206JR-7W5R1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W5R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7012
|
Newark | Res, 5R1, 5%, 0.5W, Thick Film, 1206, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W5R1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
59AK2746
|
Newark | Res, 5R1, 5%, 0.5W, Thick Film, 1206, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W5R1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
YAG6078CT-ND
|
DigiKey | RES 5.1 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13260 In Stock |
|
$0.0717 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W5R1L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 5.1Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W5R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-SR1206JR-7W5R1L
|
Mouser Electronics | Thick Film Resistors - SMD 5.1 Ohms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0132 | Buy Now |
Part Details for SR1206JR-7W5R1L
SR1206JR-7W5R1L CAD Models
SR1206JR-7W5R1L Part Data Attributes
|
SR1206JR-7W5R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W5R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W5R1L
This table gives cross-reference parts and alternative options found for SR1206JR-7W5R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W5R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JHA---5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-7W5R1L vs CR-06JHA---5R1 |
FPS06JW-5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W5R1L vs FPS06JW-5R1 |
CR-06JH7---5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-7W5R1L vs CR-06JH7---5R1 |
FPF06JT-5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W5R1L vs FPF06JT-5R1 |
FPF06JW-5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W5R1L vs FPF06JW-5R1 |
RMCH32-5R1JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-7W5R1L vs RMCH32-5R1JTP |
FPF06JV-5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W5R1L vs FPF06JV-5R1 |
ESR18EZPJ5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | SR1206JR-7W5R1L vs ESR18EZPJ5R1 |
MP000142 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | SR1206JR-7W5R1L vs MP000142 |
SWR06JTFU5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-7W5R1L vs SWR06JTFU5R10 |