-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 pin Smart Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7930
|
Newark | Supervisor, Reset, 5.5V, Udfn-6, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Udfn, No. Of Pins:6Pins, Delay Time:6S, rohs Compliant: Yes |Stmicroelectronics SR1LARU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 515 |
|
$0.5390 / $1.1900 | Buy Now |
DISTI #
55X3451
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics SR1LARU Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14620-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2335 In Stock |
|
$0.4212 / $1.0900 | Buy Now |
DISTI #
SR1LARU
|
Avnet Americas | 4-Pin Smart Reset Device 6-Pin UDFN T/R - Tape and Reel (Alt: SR1LARU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4545 / $0.4740 | Buy Now |
DISTI #
511-SR1LARU
|
Mouser Electronics | Supervisory Circuits 4 pin Smart Reset RoHS: Compliant | 0 |
|
$0.4070 / $1.0900 | Order Now |
|
STMicroelectronics | 4 pin Smart Reset RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6100 / $1.0700 | Buy Now |
|
Future Electronics | SR1 Series 5.5 V 1 uA SMT Adjustable/Selectable Smart Reset - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Future Electronics | SR1 Series 5.5 V 1 uA SMT Adjustable/Selectable Smart Reset - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
DISTI #
SR1LARU
|
Avnet Americas | 4-Pin Smart Reset Device 6-Pin UDFN T/R - Tape and Reel (Alt: SR1LARU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4545 / $0.4740 | Buy Now |
|
Ameya Holding Limited | SR1 Series 5.5 V 1 uA SMT Adjustable/Selectable Smart Reset - UDFN-6 | 2850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR1LARU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SR1LARU
STMicroelectronics
4 pin Smart Reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |