-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7934
|
Newark | Supervisor, Reset, 5.5V, Udfn-6, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Udfn, No. Of Pins:6Pins, Delay Rohs Compliant: Yes |Stmicroelectronics SR1UARU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5160 / $1.1300 | Buy Now |
DISTI #
97Y9524
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics SR1UARU Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
497-14624-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4028 / $1.0400 | Buy Now |
DISTI #
SR1UARU
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 2 - Bulk (Alt: SR1UARU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4347 / $0.4534 | Buy Now |
DISTI #
511-SR1UARU
|
Mouser Electronics | Supervisory Circuits CONDITIONING & INTERFACES RoHS: Compliant | 0 |
|
$0.4360 / $1.0800 | Order Now |
|
Future Electronics | 5.5 V 1 uA Open Drain or Open Collector 1 Channel Supervisor - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
SR1UARU
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 2 - Bulk (Alt: SR1UARU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4347 / $0.4534 | Buy Now |
DISTI #
SR1UARU
|
Avnet Silica | Analog / Linear ICs (S&D, non Std., MPP) Part 2 (Alt: SR1UARU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SMART RESET 4PIN 10.0S 6UDFN | 5200 |
|
RFQ | |
DISTI #
2460903RL
|
element14 Asia-Pacific | SUPERVISOR, RESET, 5.5V, UDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4605 / $0.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR1UARU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SR1UARU
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |