Part Details for SR21302HBNC by METZ CONNECT USA
Overview of SR21302HBNC by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR21302HBNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal block AST22 - 2 pole - Pitch 3.5mm - pin length 3.5 RoHS: Compliant |
1366 In Stock |
|
$0.8590 / $1.4570 | Buy Now |
DISTI #
63016638
|
Verical | SR21302HBNC Min Qty: 50 Package Multiple: 25 | Americas - 1350 |
|
$1.1843 / $1.8980 | Buy Now |
|
Master Electronics | Terminal block AST22 - 2 pole - Pitch 3.5mm - pin length 3.5 RoHS: Compliant |
1366 In Stock |
|
$0.8590 / $1.4570 | Buy Now |