There are no models available for this part yet.
Overview of SR21308HBNC by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR21308HBNC by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Terminal block AST22 - 8 pole - Pitch 3.5mm - pin length 3.5 RoHS: Compliant |
80 In Stock |
|
$1.9200 / $3.5700 | Buy Now | ||
Master Electronics | Terminal block AST22 - 8 pole - Pitch 3.5mm - pin length 3.5 RoHS: Compliant |
80 In Stock |
|
$1.9200 / $3.5700 | Buy Now |
CAD Models for SR21308HBNC by METZ CONNECT USA
Part Data Attributes for SR21308HBNC by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|