Part Details for SR2C-B4 by Honeywell Sensing and Control
Overview of SR2C-B4 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2C-B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SR2C-B4-ND
|
DigiKey | SOLID STATE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$260.9800 / $276.3400 | Buy Now |
DISTI #
SR2C-B4-ND
|
DigiKey | SOLID STATE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$243.2448 | Buy Now |
DISTI #
785-SR2C-B4
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG RoHS: Compliant | 0 |
|
$243.2400 | Order Now |
|
Onlinecomponents.com | Hall Effect Sensor - 40mA - Unipolar - 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V - 3-Pin. |
46 In Stock |
|
$243.7100 / $262.5700 | Buy Now |
DISTI #
65678288
|
Verical | Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$244.7300 / $259.1300 | Buy Now |
DISTI #
77270213
|
Verical | Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 3 |
|
$323.1636 / $339.2478 | Buy Now |
|
Master Electronics | Hall Effect Sensor - 40mA - Unipolar - 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V - 3-Pin. |
46 In Stock |
|
$243.7100 / $262.5700 | Buy Now |